387-080-523-207

Heilind Number:EDA387-080-523-207
Manufacturer:EDAC
Manufacturer Number:387-080-523-207
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 387-080-523-207
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:80
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA387-080-523-207

Detailed Description

Enhance your PCB connectivity with our high-performance Card Edge Connector in sleek black. Designed for reliability, it features UL 94V-0 Thermoplastic Polyester housing and durable Copper Alloy contacts, ensuring secure and efficient power transmission. With two rows of 80 positions, this connector offers ample connectivity options while maintaining a compact form factor with a pitch of .156 inches. Its straight mount orientation and wide operating temperature range of -40 to 105°C make it versatile for various applications. Trust in this essential component for seamless board-to-board connections in your electronic systems.