387-080-523-258

Heilind Number:EDA387-080-523-258
Manufacturer:EDAC
Manufacturer Number:387-080-523-258
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 387-080-523-258
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:80
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA387-080-523-258

Detailed Description

Enhance connectivity within your electronic devices with this sleek Card Edge Connector in classic Black. Designed for optimal performance, it boasts a current rating of 3 A and is crafted from durable UL 94V-0 Thermoplastic Polyester housing. Featuring two rows of high-quality Copper Alloy contacts, it ensures secure and reliable connections. With a pitch of .156 inches and row spacing of .2 inches, it offers precision in assembly, accommodating 80 positions. Its straight mount orientation facilitates easy installation, while its wide operating temperature range of -40 to 105 °C guarantees reliability in various environments. Perfect for applications in PCB connectors and board-to-board connections, this connector is a must-have for seamless electrical integration.