387-080-523-803

Heilind Number:EDA387-080-523-803
Manufacturer:EDAC
Manufacturer Number:387-080-523-803
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 387-080-523-803
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:80
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA387-080-523-803

Detailed Description

Enhance your PCB connectivity with this Card Edge Connector, designed for optimal performance in a variety of electronic applications. With a sleek black finish and durable UL 94V-0 Thermoplastic Polyester housing, it offers both style and reliability. Featuring two rows of high-quality Copper Alloy contacts, it ensures seamless data transmission with a pitch of .156 inches and row spacing of .2 inches. With a total of 80 positions, this connector is perfect for accommodating multiple connections. Its straight mount orientation makes installation a breeze, while its wide operating temperature range of -40 to 105 °C guarantees consistent functionality even in harsh environments. Upgrade your setup with this essential component, a must-have in any professional or DIY electronics project.