387-080-523-808

Heilind Number:EDA387-080-523-808
Manufacturer:EDAC
Manufacturer Number:387-080-523-808
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 387-080-523-808
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:80
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA387-080-523-808

Detailed Description

Enhance your PCB connectivity with this high-performance Card Edge Connector. Designed for seamless integration, this connector boasts a sleek black finish and durable UL 94V-0 Thermoplastic Polyester housing, ensuring both aesthetics and safety. With a 3 A amperage rating, it offers reliable power transmission in various applications. Featuring two rows of contacts made of robust Copper Alloy, it guarantees stable and efficient connections. The .156-inch pitch and .2-inch row spacing, along with 80 positions, provide ample room for secure attachment. Its straight mount orientation simplifies installation, while the wide operating temperature range of -40 to 105 °C ensures optimal performance in any environment. Perfect for board-to-board connections, this connector is a must-have for your electronic projects.