387-080-523-812

Heilind Number:EDA387-080-523-812
Manufacturer:EDAC
Manufacturer Number:387-080-523-812
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 387-080-523-812
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:80
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA387-080-523-812

Detailed Description

Enhance your PCB connectivity with our Card Edge Connector, a reliable and essential component for seamless board-to-board connections. Designed for optimal performance, this connector features a durable UL 94V-0 Thermoplastic Polyester housing and high-quality Copper Alloy contacts, ensuring secure and efficient power transmission. With two rows of 80 positions, it offers ample connectivity options for your applications. The black housing not only adds a sleek touch to your setup but also signifies its robust construction. Operating flawlessly in a wide temperature range from -40 to 105 °C, this connector is suitable for various environments and industrial settings. Its straight mount orientation and .156-inch pitch make installation and alignment a breeze, while the .2-inch row spacing allows for easy access and maintenance. Trust in our Card Edge Connector to deliver consistent performance and connectivity for your PCB projects.