387-080-524-207

Heilind Number:EDA387-080-524-207
Manufacturer:EDAC
Manufacturer Number:387-080-524-207
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 387-080-524-207
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:80
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA387-080-524-207

Detailed Description

Enhance connectivity within electronic systems with this Card Edge Connector. Designed for seamless integration onto PCBs, this essential component features a sleek black housing made from UL 94V-0 Thermoplastic Polyester for enhanced durability. With a contact material of Copper Alloy, it ensures reliable signal transmission. Boasting two rows and 80 positions, it offers ample connectivity options for your devices. The .156-inch pitch and .2-inch row spacing allow for precise alignment on the board. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is a versatile solution for various applications in the realm of products, connectors, and PCB connectivity. With a straight mount orientation, it simplifies installation processes, making it a must-have for any electronic project.