387-080-524-258

Heilind Number:EDA387-080-524-258
Manufacturer:EDAC
Manufacturer Number:387-080-524-258
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 387-080-524-258
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:80
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA387-080-524-258

Detailed Description

Enhance connectivity on your PCB with this high-performance Card Edge Connector. Designed for dual-row assembly, it features 80 positions with a pitch of .156 inches for seamless integration. The black housing, crafted from UL 94V-0 Thermoplastic Polyester, ensures durability and reliability in various operating environments. Each contact is made from resilient Copper Alloy, guaranteeing efficient power transfer at an amperage of 3A. With a straight mount orientation and row spacing of .2 inches, installation is quick and straightforward. Operating flawlessly in temperatures ranging from -40 to 105 °C, this connector is ideal for demanding industrial applications. Upgrade your connectivity solutions with this essential component.