387-080-524-808

Heilind Number:EDA387-080-524-808
Manufacturer:EDAC
Manufacturer Number:387-080-524-808
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 387-080-524-808
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:80
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA387-080-524-808

Detailed Description

Enhance your printed circuit board connections with this high-quality Card Edge Connector. Designed for seamless integration, this connector features a durable UL 94V-0 Thermoplastic Polyester housing in a sleek black hue. With a 3 A amperage rating and copper alloy contact material, it ensures reliable power transmission. The double-row design with 80 positions and a .156 inch pitch offers ample connectivity options, while the .2 inch row spacing allows for efficient organization. Suitable for a wide range of applications, it operates flawlessly in temperatures ranging from -40 to 105°C. Whether you're a DIY enthusiast or a professional, this connector is a must-have for your PCB projects.