387-080-524-878

Heilind Number:EDA387-080-524-878
Manufacturer:EDAC
Manufacturer Number:387-080-524-878
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 387-080-524-878
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:80
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA387-080-524-878

Detailed Description

Enhance your PCB connectivity with our premium Card Edge Connector, designed for high-performance applications. This sleek black connector boasts a durable housing crafted from UL 94V-0 Thermoplastic Polyester, ensuring reliability in any environment. With two rows of 80 copper alloy contacts, it offers seamless power and data transmission. The .156-inch pitch and .2-inch row spacing provide precise positioning on your circuit board. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is ideal for rugged industrial settings. Its straight mount orientation facilitates easy installation, making it a must-have for your connectivity solutions. Elevate your PCB design with this essential component.