387-080-540-201

Heilind Number:EDA387-080-540-201
Manufacturer:EDAC
Manufacturer Number:387-080-540-201
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 387-080-540-201
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:80
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA387-080-540-201

Detailed Description

Enhance your circuit board connectivity with this sleek Card Edge Connector in Black. Designed for optimal performance, it boasts a current rating of 3 A, making it ideal for high-power applications. The durable UL 94V-0 Thermoplastic Polyester housing ensures safety and reliability, even in demanding environments. With two rows and 80 positions, it offers ample connectivity options for your PCB setup. Crafted from Copper Alloy, the contacts guarantee excellent conductivity and longevity. Featuring a pitch of .156 inches and row spacing of .2 inches, precise alignment is achieved effortlessly. Its straight mount orientation allows for easy installation, while the wide operating temperature range of -40 to 105 °C ensures reliable performance in various conditions. Elevate your connection game with this essential component.