387-080-540-212

Heilind Number:EDA387-080-540-212
Manufacturer:EDAC
Manufacturer Number:387-080-540-212
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 387-080-540-212
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:80
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA387-080-540-212

Detailed Description

Enhance your PCB connectivity with our Card Edge Connector, designed for seamless integration in electronic applications. This black connector features a high amperage rating of 3A, ensuring reliable power transmission. Crafted from UL 94V-0 Thermoplastic Polyester, it guarantees durability and safety. With two rows and 80 positions, it offers ample space for secure connections. The copper alloy contact material provides optimal conductivity, while the .156-inch pitch and .2-inch row spacing allow for precise positioning on the board. Designed for straight mount orientation, it's versatile for various setups. Operating efficiently in a wide temperature range from -40 to 105 °C, this connector is a dependable choice for critical electronic systems. Explore seamless connectivity with our high-quality Card Edge Connector.