387-080-540-258

Heilind Number:EDA387-080-540-258
Manufacturer:EDAC
Manufacturer Number:387-080-540-258
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 387-080-540-258
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:80
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA387-080-540-258

Detailed Description

Enhance connectivity in your electronic devices with our Card Edge Connector. Designed for efficiency, this black connector boasts a 3A amperage, ensuring reliable power transmission. Crafted from UL 94V-0 Thermoplastic Polyester, its durable housing guarantees long-lasting performance. With two rows of copper alloy contacts and a pitch of .156 inches, it offers seamless integration on your PCB. Featuring 80 positions and a straight mount orientation, it facilitates easy installation. Operating flawlessly in temperatures ranging from -40 to 105 °C, this connector is a must-have in the world of electronics, perfect for various applications. Elevate your connectivity game with this essential component.