387-080-540-268

Heilind Number:EDA387-080-540-268
Manufacturer:EDAC
Manufacturer Number:387-080-540-268
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 387-080-540-268
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:80
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA387-080-540-268

Detailed Description

Enhance connectivity in electronic devices with this double-row Card Edge Connector. Crafted from durable UL 94V-0 Thermoplastic Polyester in sleek black, it ensures reliable performance even in demanding environments. Each of its 80 positions features high-quality Copper Alloy contacts, capable of handling up to 3A of current. With a pitch of .156 inches and row spacing of .2 inches, it facilitates seamless board-to-board connections. Designed for straight mounting orientation, it offers easy and secure installation. Operating efficiently in temperatures ranging from -40 to 105°C, this connector is ideal for various applications in the electronics industry. Upgrade your PCB setup with this essential component for seamless and efficient data transfer.