387-080-540-803

Heilind Number:EDA387-080-540-803
Manufacturer:EDAC
Manufacturer Number:387-080-540-803
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 387-080-540-803
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:80
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA387-080-540-803

Detailed Description

Enhance your PCB connections with this high-quality Card Edge Connector. Designed with precision and durability in mind, it boasts a sleek black housing made of UL 94V-0 Thermoplastic Polyester, ensuring reliable performance even in challenging environments. With two rows of copper alloy contacts and a pitch of .156 inches, it offers seamless connectivity for your electronic devices. Featuring 80 positions and a straight mount orientation, it's perfect for applications requiring multiple connections on a single board. Operating smoothly in temperatures ranging from -40 to 105°C, this connector is a dependable choice for various industrial and commercial settings. Elevate your PCB design with this essential component, guaranteeing efficient and secure connections every time.