387-080-540-804

Heilind Number:EDA387-080-540-804
Manufacturer:EDAC
Manufacturer Number:387-080-540-804
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 387-080-540-804
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:80
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA387-080-540-804

Detailed Description

Enhance your PCB connectivity with our cutting-edge Card Edge Connector. Designed for optimal performance, this black connector features a contact material of Copper Alloy ensuring reliable power transmission, while its UL 94V-0 Thermoplastic Polyester housing offers durability and safety. With a pitch of .156 in and 80 positions distributed across 2 rows, it provides seamless integration for your board-to-board connections. Operating flawlessly in temperatures ranging from -40 to 105 °C, this connector is ideal for a wide range of applications. Its straight mount orientation and row spacing of .2 in further enhance its versatility, making it a must-have for any project requiring efficient and secure PCB connectivity. Upgrade your setup with this high-quality connector and experience seamless connectivity like never before.