387-080-540-858

Heilind Number:EDA387-080-540-858
Manufacturer:EDAC
Manufacturer Number:387-080-540-858
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 387-080-540-858
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:80
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA387-080-540-858

Detailed Description

Enhance your PCB connectivity with this high-quality Card Edge Connector designed for optimal performance. Featuring a sleek black housing made of UL 94V-0 Thermoplastic Polyester, this connector ensures durability and reliability in any application. With a 3 A amperage rating and copper alloy contact material, it guarantees efficient power transmission. The dual-row design with 80 positions offers ample connectivity options, while the .156-inch pitch and .2-inch row spacing allow for easy installation on your board. Operating seamlessly in a wide temperature range from -40 to 105 °C, it is ideal for both standard and demanding environments. Upgrade your setup with this essential component for seamless board-to-board connections.