387-080-540-868

Heilind Number:EDA387-080-540-868
Manufacturer:EDAC
Manufacturer Number:387-080-540-868
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 387-080-540-868
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:80
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA387-080-540-868

Detailed Description

Enhance connectivity within your electronic devices with this Card Edge Connector in sleek black. Designed for efficiency, it features a durable UL 94V-0 Thermoplastic Polyester housing, ensuring reliability in various applications. With 80 positions spread over 2 rows and a pitch of .156 inches, it provides ample space for seamless board-to-board connections. Crafted with precision, its copper alloy contacts guarantee optimal conductivity, while its 3A amperage rating meets power requirements with ease. Suitable for a wide temperature range from -40 to 105°C, it remains functional even in harsh environments. Whether for personal projects or professional endeavors, this connector is a crucial component in ensuring seamless electronic connectivity.