387-080-541-202

Heilind Number:EDA387-080-541-202
Manufacturer:EDAC
Manufacturer Number:387-080-541-202
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 387-080-541-202
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:80
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA387-080-541-202

Detailed Description

Enhance connectivity in your electronic devices with this Card Edge Connector. Designed for seamless integration on PCBs, this connector features a sleek black housing made of UL 94V-0 Thermoplastic Polyester, ensuring durability and safety. With a current rating of 3 A, it offers reliable power transmission. Its dual-row design with 80 positions allows for efficient signal transfer, while the .156-inch pitch and .2-inch row spacing ensure precise alignment. Crafted from Copper Alloy, the contacts guarantee optimal conductivity. Perfect for various applications, this connector operates flawlessly in temperatures ranging from -40 to 105 °C. Upgrade your devices with this essential component for seamless and efficient board-to-board connections.