387-080-541-203

Heilind Number:EDA387-080-541-203
Manufacturer:EDAC
Manufacturer Number:387-080-541-203
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 387-080-541-203
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:80
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA387-080-541-203

Detailed Description

Enhance your PCB connectivity with this high-quality Card Edge Connector. Designed for optimal performance, this black connector features a durable UL 94V-0 Thermoplastic Polyester housing, ensuring reliable operation in various environments. With two rows of Copper Alloy contacts, it offers a secure and efficient connection for up to 80 positions. The .156-inch pitch and .2-inch row spacing make it easy to integrate into your circuit board layout. Its straight mount orientation allows for seamless installation, while its wide operating temperature range of -40 to 105°C ensures versatile use. Upgrade your PCB design with this essential component.