387-080-541-204

Heilind Number:EDA387-080-541-204
Manufacturer:EDAC
Manufacturer Number:387-080-541-204
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 387-080-541-204
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:80
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA387-080-541-204

Detailed Description

Enhance connectivity on your PCB with this essential Card Edge Connector. Designed for optimal performance, this connector features a sleek black housing made of UL 94V-0 Thermoplastic Polyester, ensuring durability and safety. With two rows of Copper Alloy contacts, it offers reliable power delivery at an amperage of 3 A. The .156-inch pitch and .2-inch row spacing provide precise alignment, while the 80 positions accommodate multiple connections. Suitable for straight mounting orientation, it guarantees seamless integration. Operating smoothly in a wide temperature range from -40 to 105 °C, this connector is a must-have for any electronics project.