387-080-541-212

Heilind Number:EDA387-080-541-212
Manufacturer:EDAC
Manufacturer Number:387-080-541-212
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 387-080-541-212
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:80
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA387-080-541-212

Detailed Description

Enhance your PCB connectivity with our Card Edge Connector. Designed for optimal performance, this connector features a durable UL 94V-0 Thermoplastic Polyester housing in sleek black. With a current rating of 3 A, it ensures reliable power transmission. Boasting two rows of high-quality Copper Alloy contacts, it offers seamless communication between boards. The .156-inch pitch and .2-inch row spacing accommodate precise connections, while the 80 positions cater to expansive setups. Its straight mount orientation allows for easy installation, and with an operating temperature range of -40 to 105 °C, it's suitable for diverse environments. Upgrade your electronics with this essential component.