387-080-541-802

Heilind Number:EDA387-080-541-802
Manufacturer:EDAC
Manufacturer Number:387-080-541-802
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 387-080-541-802
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:80
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA387-080-541-802

Detailed Description

Enhance your PCB connectivity with our Card Edge Connector, a vital component for seamless board-to-board connections. Designed for reliability, it features a durable housing made of UL 94V-0 Thermoplastic Polyester in sleek black, ensuring longevity even in demanding environments. With two rows of copper alloy contacts, it provides secure and stable performance, accommodating up to 80 positions at a pitch of .156 inches. The straight mount orientation offers convenience in installation, while its wide operating temperature range of -40 to 105°C guarantees functionality in various conditions. Upgrade your setup with this essential connector, perfect for industrial applications and beyond.