387-080-541-803

Heilind Number:EDA387-080-541-803
Manufacturer:EDAC
Manufacturer Number:387-080-541-803
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 387-080-541-803
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:80
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA387-080-541-803

Detailed Description

Enhance your PCB connections with our Card Edge Connector in sleek black. Built for high performance, this connector features a 3A amperage capacity, ensuring reliable power transmission. The housing, crafted from UL 94V-0 Thermoplastic Polyester, guarantees durability and safety. With two rows and 80 positions, it offers ample connectivity options. The contact material, Copper Alloy, ensures efficient signal transfer. At a pitch of .156 inches and row spacing of .2 inches, this connector facilitates seamless integration. Its straight mount orientation and wide operating temperature range of -40 to 105°C make it versatile for various applications. Upgrade your setup with this essential component for optimal performance.