387-080-541-804

Heilind Number:EDA387-080-541-804
Manufacturer:EDAC
Manufacturer Number:387-080-541-804
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 387-080-541-804
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:80
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA387-080-541-804

Detailed Description

Enhance connectivity with our Card Edge Connector, designed for seamless integration in electronic assemblies. This essential component features a sleek Black housing made of UL 94V-0 Thermoplastic Polyester, ensuring both durability and safety. With two rows of Copper Alloy contacts, it offers reliable performance, even in high-demand applications. The .156-inch pitch and .2-inch row spacing provide precise alignment, while the 80 available positions cater to a wide range of connection needs. Its straight mount orientation allows for easy installation, and with an amperage rating of 3A, it can efficiently handle power transmission. Operating smoothly in temperatures ranging from -40 to 105 °C, this connector is suitable for use in various environments. Trust in its quality and functionality for your PCB connection requirements.