387-080-541-808

Heilind Number:EDA387-080-541-808
Manufacturer:EDAC
Manufacturer Number:387-080-541-808
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 387-080-541-808
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:80
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA387-080-541-808

Detailed Description

Enhance connectivity within your electronic devices with this Card Edge Connector. Designed for seamless integration in PCB assemblies, this connector features a durable housing made of UL 94V-0 Thermoplastic Polyester, ensuring reliability in various operating environments. With a current rating of 3 A, it facilitates efficient power transmission. The two rows of contacts, crafted from high-quality Copper Alloy, provide a total of 80 positions with a pitch of .156 inches, offering ample room for signal transmission. Its straight mount orientation and precise row spacing of .2 inches make it easy to install and maintain. Engineered for versatility, it complies with an operating temperature range of -40 to 105 °C, making it suitable for a wide range of applications in the electronics industry. Upgrade your connectivity solutions with this essential component.