387-080-541-868

Heilind Number:EDA387-080-541-868
Manufacturer:EDAC
Manufacturer Number:387-080-541-868
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 387-080-541-868
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:80
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA387-080-541-868

Detailed Description

Enhance connectivity in your electronic projects with this sleek Card Edge Connector in Black. Designed for optimal performance, it features a 3A amperage rating and durable UL 94V-0 Thermoplastic Polyester housing. With two rows of 80 copper alloy contacts, it ensures secure and efficient data transmission. The .156-inch pitch and .2-inch row spacing provide precise alignment on your PCB. Operating seamlessly in temperatures ranging from -40 to 105°C, it guarantees reliability in diverse environments. Perfect for board-to-board connections, this connector offers a straight mount orientation, making it a versatile solution for your projects.