387-080-542-207

Heilind Number:EDA387-080-542-207
Manufacturer:EDAC
Manufacturer Number:387-080-542-207
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 387-080-542-207
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:80
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA387-080-542-207

Detailed Description

Enhance connectivity with this Card Edge Connector in sleek black, designed for optimal performance in various electronic applications. Featuring a durable housing made of UL 94V-0 Thermoplastic Polyester, it ensures reliable operation even in demanding environments. With two rows and a total of 80 positions, this connector offers ample connectivity options. Crafted with copper alloy contacts and a pitch of .156 inches, it guarantees secure and efficient data transfer. Its straight mount orientation and wide operating temperature range of -40 to 105°C make it versatile for use in diverse settings. Upgrade your PCB connections with this essential component.