387-080-542-208

Heilind Number:EDA387-080-542-208
Manufacturer:EDAC
Manufacturer Number:387-080-542-208
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 387-080-542-208
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:80
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA387-080-542-208

Detailed Description

Enhance your PCB connectivity with our high-performance Card Edge Connector. Designed with precision and durability in mind, this black connector features a double-row configuration, offering a total of 80 positions for seamless data transfer. Crafted from UL 94V-0 Thermoplastic Polyester, it guarantees reliable performance even in the most demanding environments. The copper alloy contact material ensures efficient power delivery, while the .156-inch pitch and .2-inch row spacing provide optimal signal integrity. With a 3A amperage rating and an operating temperature range of -40 to 105 °C, this connector is ideal for a wide range of applications. Its straight mount orientation makes installation a breeze, perfect for board-to-board connections. Upgrade your connectivity solutions with this essential component.