387-080-542-258

Heilind Number:EDA387-080-542-258
Manufacturer:EDAC
Manufacturer Number:387-080-542-258
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 387-080-542-258
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:80
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA387-080-542-258

Detailed Description

Efficiently connect two circuit boards with this Card Edge Connector in sleek black. Designed for high performance, it has a 3A amperage rating and features a durable housing made of UL 94V-0 Thermoplastic Polyester. With two rows of 80 positions each, it ensures secure and reliable connections. The contact material is crafted from Copper Alloy, guaranteeing optimal conductivity. The .156-inch pitch and .2-inch row spacing offer convenient installation. Operating smoothly in a wide temperature range of -40 to 105°C, it's suitable for various environments. Perfect for use in electronics and industrial applications, this connector is a must-have for seamless board-to-board connections. Upgrade your setup with this high-quality component.