387-080-542-268

Heilind Number:EDA387-080-542-268
Manufacturer:EDAC
Manufacturer Number:387-080-542-268
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 387-080-542-268
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:80
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA387-080-542-268

Detailed Description

Enhance your PCB connectivity with this high-performance Card Edge Connector. Designed for optimal power transmission, it boasts a 3A amperage rating and features durable UL 94V-0 Thermoplastic Polyester housing. With two rows of copper alloy contacts providing a stable connection, this connector offers a pitch of .156 inches and can accommodate 80 positions. Its straight mount orientation and convenient row spacing of .2 inches make it easy to integrate into your application. Operating smoothly in a wide temperature range from -40 to 105 °C, this connector guarantees reliable performance even in challenging conditions. Upgrade your connectivity solutions with this essential component.