387-080-542-868

Heilind Number:EDA387-080-542-868
Manufacturer:EDAC
Manufacturer Number:387-080-542-868
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 387-080-542-868
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:80
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA387-080-542-868

Detailed Description

Enhance your PCB connectivity with our sophisticated Card Edge Connector in sleek black. Designed for optimal performance, this connector boasts a 3 A amperage capacity and features a durable housing crafted from UL 94V-0 Thermoplastic Polyester. With two rows and 80 positions, it provides ample connectivity for your projects. The contact material, made of Copper Alloy, ensures reliable and efficient transmission. With a pitch of .156 inches and row spacing of .2 inches, it offers precision in assembly. Whether for industrial or commercial use, its straight mount orientation and wide operating temperature range of -40 to 105 °C make it a versatile and dependable choice. Explore seamless connectivity solutions with this essential component.