387-080-544-207

Heilind Number:EDA387-080-544-207
Manufacturer:EDAC
Manufacturer Number:387-080-544-207
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 387-080-544-207
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:80
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA387-080-544-207

Detailed Description

Enhance connectivity within your electronic systems with our Card Edge Connector. Designed for optimal performance, this connector features a dual-row configuration with 80 positions, allowing for seamless board-to-board connections. Crafted from durable UL 94V-0 Thermoplastic Polyester housing and Copper Alloy contacts, it ensures reliable operation even in demanding environments. The .156-inch pitch and .2-inch row spacing offer convenient integration onto PCBs. With a 3A amperage rating and an operating temperature range of -40 to 105 °C, this connector guarantees efficient power delivery and stability. Whether for industrial or consumer applications, trust in the quality and versatility of this essential component.