387-080-544-258

Heilind Number:EDA387-080-544-258
Manufacturer:EDAC
Manufacturer Number:387-080-544-258
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 387-080-544-258
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:80
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA387-080-544-258

Detailed Description

Enhance your PCB connectivity with our Card Edge Connector, a robust and reliable solution designed for seamless board-to-board connections. Crafted from high-quality UL 94V-0 Thermoplastic Polyester in a sleek black hue, this connector ensures both durability and aesthetics. With two rows of 80 positions each, it offers ample room for secure and efficient link-ups. The contact material, made of Copper Alloy, guarantees excellent conductivity and longevity. Featuring a pitch of .156 inches and row spacing of .2 inches, it allows for precise alignment during installation. Its straight mount orientation further simplifies the integration process. Operating flawlessly in a wide temperature range from -40 to 105°C, this connector is ideal for various environments. Upgrade your electronic assemblies with this essential component, a standout in our comprehensive line of PCB connectors.