387-080-544-808

Heilind Number:EDA387-080-544-808
Manufacturer:EDAC
Manufacturer Number:387-080-544-808
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 387-080-544-808
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:80
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA387-080-544-808

Detailed Description

Enhance connectivity within your electronic devices with our high-performance Card Edge Connector. Designed with precision and durability in mind, this connector features a sleek black housing made of UL 94V-0 Thermoplastic Polyester, ensuring maximum safety and reliability in any application. With a contact material of Copper Alloy, it guarantees seamless and efficient power transfer, while its 2-row design and 80 positions offer ample connectivity options. The .156-inch pitch and .2-inch row spacing make it compatible with a wide range of PCB layouts. Operating smoothly in temperatures ranging from -40 to 105 °C, this connector is perfect for demanding environments. Whether for industrial, commercial, or consumer electronics, this Card Edge Connector is the perfect solution for your connectivity needs.