387-080-544-878

Heilind Number:EDA387-080-544-878
Manufacturer:EDAC
Manufacturer Number:387-080-544-878
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 387-080-544-878
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:80
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA387-080-544-878

Detailed Description

Enhance your circuitry connections with our Card Edge Connector, a vital component designed for seamless board-to-board PCB integration. Crafted from durable UL 94V-0 Thermoplastic Polyester in a sleek black hue, this connector ensures both reliability and longevity in any application. With a double-row configuration and 80 positions, it provides ample connectivity options for your PCB setups. The contact material, made of high-quality Copper Alloy, guarantees efficient signal transmission. Featuring a pitch of .156 inches and row spacing of .2 inches, precise alignment is easily achieved. Whether in industrial or commercial environments, its straight mount orientation offers versatile installation possibilities. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is a robust solution for any project. Trust in its superior performance and make seamless connections a reality.