387-080-555-201

Heilind Number:EDA387-080-555-201
Manufacturer:EDAC
Manufacturer Number:387-080-555-201
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 387-080-555-201
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:80
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA387-080-555-201

Detailed Description

Enhance your PCB connectivity with our high-quality Card Edge Connector. Designed for optimal performance, this connector features a sleek black housing made of UL 94V-0 Thermoplastic Polyester, ensuring durability and safety. With a 3A amperage rating and copper alloy contact material, it guarantees reliable power transmission. The two rows of 80 positions offer ample connectivity options, while the .156-inch pitch and .2-inch row spacing allow for easy installation. Perfect for board-to-board connections, it has a straight mount orientation and operates efficiently in a wide temperature range from -40 to 105°C. Upgrade your setup with this essential component for seamless electronic integration.