387-080-555-203

Heilind Number:EDA387-080-555-203
Manufacturer:EDAC
Manufacturer Number:387-080-555-203
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 387-080-555-203
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:80
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA387-080-555-203

Detailed Description

Enhance your PCB connectivity with our dual-row Card Edge Connector. Designed for seamless integration, this black connector boasts a 3 A amperage capacity, ensuring reliable power transmission. Crafted from UL 94V-0 Thermoplastic Polyester, it guarantees durability and safety in operation. With 80 positions and a .156-inch pitch, it offers ample room for secure board-to-board connections. The copper alloy contact material and -40 to 105 °C operating temperature range further enhance its performance. Perfect for a wide range of applications, this connector is a must-have for any electronics project. Elevate your connectivity today.