387-080-555-204

Heilind Number:EDA387-080-555-204
Manufacturer:EDAC
Manufacturer Number:387-080-555-204
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 387-080-555-204
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:80
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA387-080-555-204

Detailed Description

Enhance your circuit board connectivity with this high-performance Card Edge Connector. Designed for seamless integration, it boasts a sleek black color and a durable housing made of UL 94V-0 Thermoplastic Polyester, ensuring reliability in any application. With two rows of 80 positions each, it provides ample space for efficient data transmission. The contact material, Copper Alloy, guarantees optimal conductivity, while the .156-inch pitch and .2-inch row spacing offer precise connection. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is ideal for both standard and extreme environments. Its straight mount orientation simplifies installation, making it a must-have component for your PCB connectivity needs. Elevate your electronic projects with this essential connector.