387-080-555-208

Heilind Number:EDA387-080-555-208
Manufacturer:EDAC
Manufacturer Number:387-080-555-208
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 387-080-555-208
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:80
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA387-080-555-208

Detailed Description

Enhance connectivity in your PCB layout with this sleek and durable Card Edge Connector in classic black. Designed for optimal performance, it boasts a contact material of Copper Alloy, ensuring secure and reliable connections. With a double-row configuration and 80 positions, it offers ample room for seamless integration. The housing, crafted from UL 94V-0 Thermoplastic Polyester, guarantees safety and longevity. Operating smoothly in temperatures ranging from -40 to 105°C, this connector is perfect for a wide range of applications. Its straightforward straight-mount orientation and a pitch of .156 inches make installation a breeze, while the row spacing of .2 inches allows for efficient board-to-board connections. Upgrade your setup with this essential component, a must-have in the ever-evolving world of electronics.