387-080-555-258

Heilind Number:EDA387-080-555-258
Manufacturer:EDAC
Manufacturer Number:387-080-555-258
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 387-080-555-258
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:80
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA387-080-555-258

Detailed Description

Enhance your PCB connections with this high-performing Card Edge Connector. Featuring a sleek black design, it boasts a durable UL 94V-0 Thermoplastic Polyester housing for superior reliability. With a two-row configuration and 80 positions, it ensures seamless connectivity for your electronic components. Crafted with precision, the connector offers a pitch of .156 inches and row spacing of .2 inches, guaranteeing optimal signal transmission. Its Copper Alloy contacts provide excellent conductivity, while its straight mount orientation simplifies installation. Operating flawlessly even in extreme conditions, it offers a wide temperature range of -40 to 105°C. Upgrade your assembly process with this essential component, perfect for various applications in the electronics industry.