387-080-555-803

Heilind Number:EDA387-080-555-803
Manufacturer:EDAC
Manufacturer Number:387-080-555-803
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 387-080-555-803
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:80
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA387-080-555-803

Detailed Description

Enhance your PCB connectivity with our cutting-edge Card Edge Connector. Designed for optimal performance, this connector features a sleek black housing made of UL 94V-0 Thermoplastic Polyester, ensuring both durability and safety. With a double row configuration and a total of 80 positions, it offers ample space for seamless board-to-board connections. The contact material, crafted from high-quality Copper Alloy, guarantees reliable conductivity. Operating smoothly even in extreme temperatures ranging from -40 to 105 °C, this connector is a versatile and robust solution for your electronic assembly needs. Its .156-inch pitch and .2-inch row spacing, along with a straight mount orientation, make it easy to integrate into your setup. Upgrade your connectivity with this essential component, ideal for various applications in the electronics industry.