387-080-555-807

Heilind Number:EDA387-080-555-807
Manufacturer:EDAC
Manufacturer Number:387-080-555-807
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 387-080-555-807
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:80
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA387-080-555-807

Detailed Description

Enhance your PCB connectivity with this high-quality Card Edge Connector in sleek black. Built for durability, its UL 94V-0 Thermoplastic Polyester housing and Copper Alloy contacts ensure reliable performance, even in demanding environments. With a double row design featuring 80 positions and a pitch of .156 inches, it offers ample connectivity options for your projects. The straight mount orientation and row spacing of .2 inches make for easy installation and efficient PCB routing. Operating smoothly in temperatures ranging from -40 to 105°C, this connector is ideal for a wide range of applications in the electronics industry. Trust in its 3A amperage rating and robust construction for secure and stable connections. Elevate your PCB assembly with this essential component.