387-080-555-808

Heilind Number:EDA387-080-555-808
Manufacturer:EDAC
Manufacturer Number:387-080-555-808
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 387-080-555-808
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:80
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA387-080-555-808

Detailed Description

Enhance connectivity with this high-quality Card Edge Connector in sleek black. Engineered for optimal performance, it features a durable housing made of UL 94V-0 Thermoplastic Polyester, ensuring reliability in various applications. With two rows of copper alloy contacts, each with a pitch of .156 inches and row spacing of .2 inches, it offers seamless integration on PCBs. The straight mount orientation and 80 positions make it versatile for diverse board-to-board connections. Operating efficiently in temperatures ranging from -40 to 105°C, this connector guarantees stable functionality even in challenging environments. Explore its potential in enhancing your electronic projects with secure and efficient connectivity.