387-080-555-812

Heilind Number:EDA387-080-555-812
Manufacturer:EDAC
Manufacturer Number:387-080-555-812
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 387-080-555-812
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:80
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA387-080-555-812

Detailed Description

Enhance your PCB connectivity with this cutting-edge Card Edge Connector. Designed for optimal performance, it features a sleek black housing made of UL 94V-0 Thermoplastic Polyester, ensuring durability and safety. With two rows of high-quality Copper Alloy contacts, it guarantees reliable power delivery, rated at 3 A. The .156-inch pitch and .2-inch row spacing offer precise alignment, perfect for your intricate board-to-board connections. Boasting 80 positions, this connector is ideal for complex electronic setups. Its straight mount orientation and wide operating temperature range of -40 to 105°C further enhance its versatility, making it a must-have for any professional or DIY project in need of robust and efficient connectivity solutions. Elevate your PCB assembly with this essential component.