387-080-555-868

Heilind Number:EDA387-080-555-868
Manufacturer:EDAC
Manufacturer Number:387-080-555-868
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 387-080-555-868
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:80
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA387-080-555-868

Detailed Description

Enhance connectivity within your electronic devices with this robust Card Edge Connector. Designed for secure board-to-board connections, it boasts a sleek black housing crafted from UL 94V-0 Thermoplastic Polyester, ensuring durability and safety. With two rows of copper alloy contacts, it provides reliable power transfer at an amperage of 3A. Featuring a pitch of .156 inches and a row spacing of .2 inches, it offers efficient signal transmission across its 80 positions. Its straight mount orientation simplifies installation, while its wide operating temperature range of -40 to 105°C guarantees performance in various environments. Upgrade your PCB connectors with this essential component for seamless integration and optimal functionality.