387-080-556-202

Heilind Number:EDA387-080-556-202
Manufacturer:EDAC
Manufacturer Number:387-080-556-202
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 387-080-556-202
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:80
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA387-080-556-202

Detailed Description

Upgrade your PCB connectivity with our cutting-edge Card Edge Connector. Designed for high-performance applications, this connector boasts a sleek black housing made from UL 94V-0 Thermoplastic Polyester for optimal durability. With two rows of 80 positions each, it offers ample room for secure and stable connections. The Copper Alloy contact material ensures reliable conductivity, while its .156-inch pitch and .2-inch row spacing facilitate easy installation. Operating flawlessly in temperatures ranging from -40 to 105 °C, this connector is perfect for various industrial environments. Trust in its 3A amperage and straight mount orientation for efficient power transmission on your PCBs. Explore the future of connectivity with this essential component.