387-080-556-204

Heilind Number:EDA387-080-556-204
Manufacturer:EDAC
Manufacturer Number:387-080-556-204
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 387-080-556-204
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:80
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA387-080-556-204

Detailed Description

Enhance connectivity in your electronic devices with this Card Edge Connector. Designed for optimal performance, this connector features a sleek black housing made of UL 94V-0 Thermoplastic Polyester, ensuring durability and safety. With a contact material of Copper Alloy, it guarantees reliable conductivity. Its dual-row configuration with a pitch of .156 inches and row spacing of .2 inches offers seamless integration onto your PCBs. Boasting 80 positions, it accommodates multiple connections with ease. Suitable for straight mounting, it facilitates efficient assembly. Operating within a wide temperature range of -40 to 105°C, it is ideal for various environments. Upgrade your PCB connections with this high-quality connector.