387-080-556-207

Heilind Number:EDA387-080-556-207
Manufacturer:EDAC
Manufacturer Number:387-080-556-207
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 387-080-556-207
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:80
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA387-080-556-207

Detailed Description

Enhance connectivity with this high-performance Card Edge Connector, designed for seamless integration on printed circuit boards. Its sleek black housing, crafted from UL 94V-0 Thermoplastic Polyester, guarantees optimal durability and safety. With two rows of 80 contact positions and a pitch of .156 inches, it offers ample space for secure connections. The copper alloy contacts ensure reliable conductivity, rated for up to 3A of current. Featuring a straight mount orientation and a compact form factor, it's ideal for space-constrained applications. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is perfect for demanding environments. Elevate your PCB connectivity with this essential component.