387-080-556-258

Heilind Number:EDA387-080-556-258
Manufacturer:EDAC
Manufacturer Number:387-080-556-258
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 387-080-556-258
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:80
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA387-080-556-258

Detailed Description

Enhance connectivity in your electronic projects with our Card Edge Connector. Designed for efficiency, this black connector features two rows and a total of 80 positions for secure attachment. With a pitch of .156 inches and row spacing of .2 inches, it ensures precise alignment on your PCB. The housing is made of UL 94V-0 Thermoplastic Polyester, guaranteeing durability and safety. Each contact is crafted from Copper Alloy, providing excellent conductivity. Whether you're working on a DIY project or industrial application, this connector, with an amperage of 3 A and an operating temperature range of -40 to 105 °C, offers reliability and performance. Its straight mount orientation simplifies installation, making it a versatile choice for various setups. Trust in its quality for seamless board-to-board connections.