387-080-556-812

Heilind Number:EDA387-080-556-812
Manufacturer:EDAC
Manufacturer Number:387-080-556-812
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 387-080-556-812
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:80
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA387-080-556-812

Detailed Description

Enhance connectivity within your electronic devices with this high-quality Card Edge Connector. Featuring a sleek black design, this connector is both visually appealing and functional. Constructed from UL 94V-0 Thermoplastic Polyester housing material and durable Copper Alloy contact material, it ensures reliable performance. With two rows and 80 positions, it offers ample space for seamless board-to-board connections. The .156-inch pitch and .2-inch row spacing make for easy installation. Designed for straight mount orientation, it is versatile for various applications. Operating efficiently in temperatures ranging from -40 to 105°C, it is suitable for use in diverse environments. Upgrade your PCB connections with this essential component.